
Green LED module featuring a 120° viewing angle and 565nm wavelength. This through-hole mount component operates at a forward current of 13mA and a voltage rating of 28V DC. It offers a luminous intensity of 65mcd and a maximum operating temperature of 60°C. The module has a compact 6.1mm diameter, length, and depth.
Dialight 585-1325F technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 13mA |
| Depth | 6.1mm |
| Diameter | 6.1mm |
| Forward Current | 13mA |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 585 |
| Viewing Angle | 120° |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1325F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
