Dialight 585-1425F technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 13mA |
| Forward Current | 13mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Circular |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1425F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.