
This green LED has a luminous intensity of 56 millicandelas and operates at a forward current of 67 milliamperes. It is designed for use with a 6-volt operating supply voltage and has a wavelength of 565 nanometers. The device is packaged in bulk quantities.
Dialight 585-2321 technical specifications.
| Color | Green |
| Forward Current | 67mA |
| Illumination Color | Green |
| Luminous Intensity | 56mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 6V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-2321 to view detailed technical specifications.
No datasheet is available for this part.