Dialight 585-3313 technical specifications.
| Color | Green |
| Forward Current | 28mA |
| Illumination Color | Green |
| Luminous Intensity | 70mcd |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-3313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.