
This yellow LED has a luminous intensity of 23 millicandelas and can handle a forward current of 30 milliamperes. It operates at a maximum supply voltage of 14 volts. The LED is packaged in bulk quantities.
Dialight 585-3413 technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Luminous Intensity | 23mcd |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-3413 to view detailed technical specifications.
No datasheet is available for this part.