Dialight 585-4225 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 16mA |
| Depth | 10.92mm |
| Forward Current | 16mA |
| Illumination Color | Red |
| Length | 10.92mm |
| Lens Style | Circular |
| Luminous Intensity | 64mcd |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-4225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.