Dialight 585-4421 technical specifications.
| Color | Yellow |
| Forward Current | 72mA |
| Illumination Color | Yellow |
| Luminous Intensity | 18mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 6V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-4421 to view detailed technical specifications.
No datasheet is available for this part.