
This 7-LED indicator from Dialight features a red illumination color and a luminous intensity of 480 millicandelas. It operates within a temperature range of -30°C to 85°C and is powered by a 14V supply voltage. The device has a current rating of 40mA and is designed for snap-in mounting.
Dialight 585-5223 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 40mA |
| Forward Current | 40mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 480mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 7 |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
