Dialight 585-5223F technical specifications.
| Color | Red |
| Illumination Color | Red |
| Luminous Intensity | 480mcd |
| Series | 585 |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-5223F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.