Dialight 585-5311 technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 60mA |
| Illumination Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 420mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 7 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.