
Green LED indication cluster featuring seven elements, each with a 120° viewing angle and 420mcd luminous intensity. This panel-mount component operates at 14V with a 40mA forward current, emitting light at a 565nm wavelength. It boasts a 100,000-hour lifespan and a temperature range of -30°C to 85°C. The circular lens is green, with a 10.92mm diameter and depth.
Dialight 585-5323 technical specifications.
| Approvals | UL |
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 40mA |
| Depth | 10.92mm |
| Diameter | 10.92mm |
| Forward Current | 40mA |
| Height | 1.09inch |
| Illumination Color | Green |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 420mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 7 |
| Number of LEDs | 7 |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 585 |
| Viewing Angle | 120° |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| Wavelength | 565nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-5323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
