Dialight 585-5325F technical specifications.
| Color | Green |
| Illumination Color | Green |
| Luminous Intensity | 490mcd |
| Series | 585 |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-5325F to view detailed technical specifications.
No datasheet is available for this part.