Dialight 585-5327 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Operating Supply Voltage | 37.5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 37.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.