This 7-element LED indication device features a green illumination color with a luminous intensity of 220mcd. It operates within a temperature range of -30°C to 85°C and is powered by a 120V supply voltage. The device is designed for snap-in mounting and is available in bulk packaging.
Dialight 585-5356 technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 9mA |
| Depth | 10.92mm |
| Forward Current | 9mA |
| Illumination Color | Green |
| Length | 10.92mm |
| Lens Style | Circular |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of Elements | 7 |
| Number of LEDs | 7 |
| Operating Supply Voltage | 120V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 120V |
| Wavelength | 565nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-5356 to view detailed technical specifications.
No datasheet is available for this part.