
Green LED module strip featuring a 120° viewing angle and 565nm wavelength. This through-hole mount component operates at 120V AC with a 9mA forward current, delivering 220mcd luminous intensity. Designed for ambient illumination, it operates within a -30°C to 85°C temperature range and is lead-free.
Dialight 585-5356F technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 9mA |
| Depth | 10.92mm |
| Diameter | 10.92mm |
| Forward Current | 9mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Voltage | 120V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 585 |
| Viewing Angle | 120° |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Wavelength | 565nm |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-5356F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
