Dialight 585-5523F technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Luminous Intensity | 1800mcd |
| Series | 585 |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-5523F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.