Dialight 586-0001-801 technical specifications.
| Illumination Color | Red |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-0001-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.