Dialight 586-0001-805F technical specifications.
| Color | White |
| Illumination Color | White |
| Operating Supply Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-0001-805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.