This red LED has a luminous intensity of 775 millicandela and a forward current of 10 milliamperes. It operates within a temperature range of -40°C to 80°C and is powered by a 6-volt supply. The LED is packaged in bulk and is compliant with RoHS regulations.
Dialight 586-1101-001F technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1101-001F to view detailed technical specifications.
No datasheet is available for this part.