Dialight 586-1101-103 technical specifications.
| Depth | 7.2mm |
| Forward Current | 10mA |
| Length | 7.2mm |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-1101-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.