This 6V yellow LED features a luminous intensity of 775mcd and a forward current of 10mA. It is lead free and RoHS compliant, making it suitable for a variety of applications. The LED is packaged in a ROHS COMPLIANT PACKAGE-1 and is available in bulk quantities.
Dialight 586-1103-001F technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 775mcd |
| Mount | Flanges |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1103-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.