Dialight 586-1103-105F technical specifications.
| Color | Yellow |
| Current Rating | 10mA |
| Depth | 5.89mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 5.89mm |
| Lens Color | Clear |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1103-105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
