Dialight 586-1105-101F technical specifications.
| Color | Blue |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Luminous Intensity | 210mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| Wavelength | 467nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1105-101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.