Dialight 586-1105-103 technical specifications.
| Color | Blue |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-1105-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.