Dialight 586-1106-001F technical specifications.
| Color | White |
| Forward Current | 10mA |
| Illumination Color | White |
| Luminous Intensity | 460mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1106-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.