
This white LED from Dialight features a luminous intensity of 460 millicandelas and a forward current of 10 milliamperes. It operates within a temperature range of -40°C to 80°C and is powered by a 14-volt supply voltage. The LED is mounted with flanges and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 586-1106-003F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Forward Current | 10mA |
| Illumination Color | White |
| Luminous Intensity | 460mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1106-003F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.