Dialight 586-1106-103 technical specifications.
| Current Rating | 10mA |
| Lens Color | Clear |
| Mount | Flanges |
| RoHS Compliant | No |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-1106-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.