
White LED module for low beam illumination. Features a single white LED element with a clear lens, delivering 460mcd luminous intensity at a 10mA forward current. Operates within a wide temperature range of -40°C to 80°C, with a 28V DC rated voltage and a lifespan of 100,000 hours. Panel mountable with a compact 7.2mm diameter and 5.89mm depth. RoHS compliant.
Dialight 586-1106-105F technical specifications.
| Color | White |
| Current Rating | 10mA |
| Depth | 5.89mm |
| Diameter | 7.2mm |
| Forward Current | 10mA |
| Illumination Color | White |
| Length | 5.89mm |
| Lens Color | Clear |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 460mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1106-105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
