
This red LED has a luminous intensity of 450 millicandelas and operates at a forward current of 18 milliamperes. It is designed for panel mounting and can withstand temperatures between -30°C and 85°C. The LED is powered by a 12-volt supply voltage and is compliant with RoHS regulations.
Dialight 586-1201-202F technical specifications.
| Color | Red |
| Forward Current | 18mA |
| Illumination Color | Red |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 12V |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1201-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
