Dialight 586-1202-205 technical specifications.
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-1202-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.