Dialight 586-1A01-801 technical specifications.
| Forward Current | 16mA |
| Illumination Color | Red |
| Mount | Base |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-1A01-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.