Dialight 586-1A02-101F technical specifications.
| Color | Green |
| Current Rating | 16mA |
| Diameter | 5.3mm |
| Forward Current | 16mA |
| Illumination Color | Green |
| Lead/Base Style | Wedge |
| Length | 20.2mm |
| Lens Color | Clear |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Viewing Angle | 100° |
| Voltage Rating | 6V |
| Wavelength | 526nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1A02-101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.