Dialight 586-1A04-105F technical specifications.
| Color | Orange |
| Forward Current | 16mA |
| Illumination Color | Orange |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1A04-105F to view detailed technical specifications.
No datasheet is available for this part.