Dialight 586-1A04-804 technical specifications.
| Forward Current | 16mA |
| Height | 20.2mm |
| Illumination Color | Orange |
| Luminous Intensity | 775mcd |
| Mount | Push In |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-1A04-804 to view detailed technical specifications.
No datasheet is available for this part.