Dialight 586-1A06-103F technical specifications.
| Color | White |
| Forward Current | 16mA |
| Illumination Color | White |
| Luminous Intensity | 460mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1A06-103F to view detailed technical specifications.
No datasheet is available for this part.