Dialight 586-1A06-806 technical specifications.
| Forward Current | 16mA |
| Height | 20.2mm |
| Illumination Color | White |
| Luminous Intensity | 460mcd |
| Mount | Push In |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-1A06-806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.