Dialight 586-2203-205F technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 28V |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2203-205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.