
This white LED has a luminous intensity of 800 millicandelas and operates at a forward current of 19mA. It is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is RoHS compliant and is supplied in a bulk package.
Dialight 586-2206-202F technical specifications.
| Color | White |
| Forward Current | 19mA |
| Illumination Color | White |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2206-202F to view detailed technical specifications.
No datasheet is available for this part.