
This white LED from Dialight features a luminous intensity of 1000mcd and a forward current of 12mA. It operates within a temperature range of -30°C to 85°C and is powered by a 24V supply voltage. The LED is panel mount and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 586-2206-204F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Forward Current | 12mA |
| Illumination Color | White |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2206-204F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
