
Dialight 586-2206-802F technical specifications.
| Illumination Color | White |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2206-802F to view detailed technical specifications.
No datasheet is available for this part.