
This white/yellow LED is designed for general illumination applications. It has a luminous intensity of 725 millicandelas and can handle a forward current of 25 milliamperes. The operating supply voltage is 12 volts. The LED is packaged in bulk quantities and is compliant with RoHS regulations.
Dialight 586-220A-202F technical specifications.
| Color | White, Yellow |
| Forward Current | 25mA |
| Illumination Color | White, Yellow |
| Luminous Intensity | 725mcd |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 12V |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-220A-202F to view detailed technical specifications.
No datasheet is available for this part.
