Dialight 586-220A-204F technical specifications.
| Color | White, Yellow |
| Forward Current | 14mA |
| Illumination Color | White, Yellow |
| Luminous Intensity | 810mcd |
| Operating Supply Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 24V |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-220A-204F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.