
This dual LED device features white and orange illumination colors with a luminous intensity of 775 millicandelas. It operates at a maximum supply voltage of 14 volts and can withstand temperatures between -30°C and 85°C. The device is designed for panel mounting and is compliant with RoHS regulations.
Dialight 586-220B-203F technical specifications.
| Color | White, Orange |
| Forward Current | 25mA |
| Illumination Color | White, Orange |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 2 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-220B-203F to view detailed technical specifications.
No datasheet is available for this part.