Dialight 586-220B-204F technical specifications.
| Color | White, Orange |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 14mA |
| Lens Style | Circular |
| Luminous Intensity | 870mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 24V |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-220B-204F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.