Dialight 586-220C-203 technical specifications.
| Color | White |
| Illumination Color | White |
| Mount | Base |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-220C-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.