Dialight 586-2401-101 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Red |
| Luminous Intensity | 1050mcd |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 586 |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2401-101 to view detailed technical specifications.
No datasheet is available for this part.