Dialight 586-2401-203 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Diameter | 10mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 28.75mm |
| Lens Color | Red |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 1050mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 586 |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2401-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
