Dialight 586-2402-201 technical specifications.
| Color | Green |
| Diameter | 9mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 28.8mm |
| Luminous Intensity | 1650mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 586 |
| Voltage Rating | 6V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2402-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.