Dialight 586-2402-220F technical specifications.
| Color | Green |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Style | Colored |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 36V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2402-220F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
