Dialight 586-2403-105 technical specifications.
| Color | Yellow |
| Lens Color | Orange |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2403-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
